The BU52001GUL-E2 is an omnipolar switch from Rohm, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 1mA and a maximum power dissipation of 420mW. The device is surface mountable and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU52001GUL-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU52001GUL-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 420mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 420mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Termination | SMD/SMT |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU52001GUL-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.