The BU52001GUL-TR is a magnetic type omnipolar Hall effect sensor with a minimum magnetic sensor release point of 8 and typical magnetic sensor hysteresis of 8. It operates at a maximum magnetic sensor operating point of 55 and has a maximum output current of 1A. The device is supplied with a voltage between 2.4 and 3.3V and can operate within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Rohm BU52001GUL-TR technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 8Gs |
| Typical Magnetic Sensor Hysteresis | 8Gs |
| Maximum Magnetic Sensor Operating Point | 55Gs |
| Max Operating Supply Voltage | 3.3V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5V |
| Pin Count | 4 |
| Package/Case | VCSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.