Rohm BU52003GUL-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 420mW |
| Max Supply Current | 9uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 420mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6.5uA |
| Termination | SMD/SMT |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU52003GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.