
The BU52012HFV-TR is a unipolar switch from Rohm, packaged in a SOT-665 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.3V and a maximum supply current of 5.5uA. It can handle a maximum output current of 500uA and a maximum power dissipation of 536mW.
Rohm BU52012HFV-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 3.5uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Max Supply Current | 5.5uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Current | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 536mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU52012HFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
