The BU52015GUL-TR is a magnetic type omnipolar Hall effect sensor with a minimum magnetic sensor release point of 6 and typical magnetic sensor hysteresis of 9. It operates within a maximum magnetic sensor operating point of 50 and can handle a maximum output current of 0.5A. The device is supplied with a maximum operating supply voltage of 3.3V and a minimum operating supply voltage of 1.65V, and can be used within an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Rohm BU52015GUL-TR technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 6Gs |
| Typical Magnetic Sensor Hysteresis | 9Gs |
| Maximum Magnetic Sensor Operating Point | 50Gs |
| Max Operating Supply Voltage | 3.3V |
| Maximum Output Current | 0.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8|2.5V |
| Pin Count | 4 |
| Package/Case | VCSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.