Hall Effect Sensor 1mA Omnipolar 2.5V/3.3V 5-Pin HVSOF EP T/R
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 8Gs |
| Typical Magnetic Sensor Hysteresis | 8Gs |
| Maximum Magnetic Sensor Operating Point | 55Gs |
| Max Operating Supply Voltage | 3.6V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 5 |
| Package/Case | HVSOF EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |