
Hall Effect Sensor, 0.8mT Min, 5.5mT Max, 0.40-2.60V, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, ROHS COMPLIANT, SSOP-5
Rohm BU52025G-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 540mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Current | 1mA |
| Output Type | PUSH-PULL |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Termination | SMD/SMT |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU52025G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
