Hall Effect Sensor 0.5mA Omnipolar 1.8V/2.5V 4-Pin SSON EP T/R
Checking distributor stock and pricing after the page loads.
Rohm BU52051NVX-E2 technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 6Gs |
| Typical Magnetic Sensor Hysteresis | 9Gs |
| Maximum Magnetic Sensor Operating Point | 50Gs |
| Max Operating Supply Voltage | 3.3V |
| Maximum Output Current | 0.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8|2.5V |
| Pin Count | 4 |
| Package/Case | SSON EP |
No datasheet is available for this part.