The BU52053NVX-E2 is a magnetic type omnipolar Hall effect sensor with a minimum magnetic sensor release point of 6 and typical magnetic sensor hysteresis of 9. It operates at a maximum supply voltage of 3.6V and maximum output current of 0.5A. The device is available in a 4-pin SSON EP package and is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Rohm BU52053NVX-E2 technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 6Gs |
| Typical Magnetic Sensor Hysteresis | 9Gs |
| Maximum Magnetic Sensor Operating Point | 50Gs |
| Max Operating Supply Voltage | 3.6V |
| Maximum Output Current | 0.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 4 |
| Package/Case | SSON EP |
No datasheet is available for this part.