
The BU52055GWZ-E2 is an omnipolar switch from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a power dissipation of 100mW. The switch has a maximum output current of 500uA and a maximum supply current of 8uA. It is available in a BGA4,2X2,16 package and is suitable for surface mount applications.
Rohm BU52055GWZ-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Max Supply Current | 8uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Output Current | 500uA |
| Output Type | Digital, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU52055GWZ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.