Rohm BU52056NVX-TR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Max Supply Current | 8uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Output Current | 500uA |
| Output Type | Digital, PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.049W |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU52056NVX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
