Hall Effect Sensor, 7.1mT Min, 11mT Max, 0.2-1.6V, Square, Surface Mount, UCSP-4
Checking distributor stock and pricing after the page loads.
Rohm BU52095GWZ-E2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.