This industrial-grade comparator from Rohm features a single function with a temperature grade of industrial, suitable for high-temperature applications. The device has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 5-pin HVSSOF package with a width of 1.2mm and a length of 1.6mm. The comparator operates within a supply voltage range of 3V to 7V, with a maximum supply voltage limit of 7V. The input offset voltage is maximally 6000uV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU5265HFV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU5265HFV-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU5265HFV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.