The BU52742GUL is a bipolar hall effect sensor with a minimum magnetic sensor release point of -150 and a maximum magnetic sensor operating point of 150. It operates over a temperature range of -25 to 85°C and can supply up to 1A of current. The device is powered by a supply voltage between 2.4 and 3.6V, with a typical operating voltage of 3V. It is available in a 6-pin BGA package with a VCSP50L1 case.
Checking distributor stock and pricing after the page loads.
Rohm BU52742GUL technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -150Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 3.6V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 6 |
| Package/Case | VCSP50L1 |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.