Sensor/Transducer, CMOS, 6 Pin, Plastic/epoxy
Checking distributor stock and pricing after the page loads.
Rohm BU52742GUL-E2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1mA |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Current | 1mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.