Rohm BU64241GWZ-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU64241GWZ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.