
The BU6574FV-E2 is a 16-bit single channel RF IC from Rohm, packaged in a TSSOP. It is designed for surface mount applications and is compliant with RoHS regulations. The IC has a maximum power dissipation of 400mW and is available in quantities of 2500 per reel. It is suitable for use in a variety of applications, including RF and wireless systems.
Checking distributor stock and pricing after the page loads.
Rohm BU6574FV-E2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.