
Fixed positive LDO regulator with three outputs, offering 2.8V at 200mA and 1.8V at 200mA. Features a low dropout voltage of 360mV, a maximum input voltage of 5.5V, and operates from 2.5V. This CMOS device is housed in a compact VSON-8 package (2 x 3 mm, 0.60 mm height) with tin plating, suitable for surface mounting. It boasts a high Power Supply Rejection Ratio (PSRR) of 65dB and a quiescent current of 95uA, with a maximum power dissipation of 660mW. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU6651NUX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Contact Plating | Tin |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 360mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 660mW |
| Max Supply Current | 285uA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 95uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.8V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU6651NUX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
