The BU6909AGFT-TL is a 6-pin dual motor driver IC from Rohm, designed for industrial temperature applications. It operates within a supply voltage range of 1.8 to 5.5 volts and features a temperature grade of industrial. The IC is packaged in a 6-pin R-PDSO-F6 package with dimensions of 1.6mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
Rohm BU6909AGFT-TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.