
Interface - CODECs Hi-Fi Voice Sysn. External ROM 128Mbit
Checking distributor stock and pricing after the page loads.
Rohm BU6922KV-E2 technical specifications.
| Package/Case | LQFP |
| Frequency | 16.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
