
Surface mount comparator IC featuring two general-purpose channels. Offers a 1mV input offset voltage and 1pA input bias current. Operates with a supply voltage range of 1.8V to 5.5V, with a maximum dual supply voltage of 2.75V. Provides 80dB common mode rejection ratio and 80dB power supply rejection ratio. Includes a 6mA output current with PUSH-PULL output type and a 1.7us response time.
Rohm BU7232SF-E2 technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Copper, Tin |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.75V |
| Output Current | 6mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.7us |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| Response Time | 1.7us |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7232SF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
