The BU7233F-E2 is a dual comparator IC from Rohm with an industrial temperature grade and a supply voltage range of 3V to 7V. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The IC is available in an 8-pin SOP package with dimensions of 4.4mm in width and 5mm in length. The comparator operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Rohm BU7233F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU7233F-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 11000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7233F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.