The BU7233SF-E2 is a dual comparator IC from Rohm, featuring an industrial temperature grade and a supply voltage range of 3V to 7V. It has 8 terminals and a dual terminal position, packaged in an 8-pin R-PDSO-G8 SOP. The device operates within a temperature range of -40°C to 105°C and has a maximum input offset voltage of 11mV. This comparator IC is suitable for use in a variety of applications, including industrial control systems and medical devices.
Rohm BU7233SF-E2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 11000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.