The BU7242FVM is a dual-channel operational amplifier from Rohm, featuring an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 3V, with a maximum limit of 7V. The amplifier has a maximum input offset voltage of 10,000 μV and a slew rate of 0.4 V/μs. The device is packaged in an 8-pin VSSOP, with a pin count of 8 and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Rohm BU7242FVM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.