Dual operational amplifier featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This CMOS IC offers a 95dB voltage gain and operates from 1.8V to 5.5V supply voltages, with a maximum dual supply voltage of 2.75V. Key specifications include a 9mV input offset voltage, 1pA input bias current, 45dB CMRR, and 60dB PSRR. The surface mount MSOP package with tin contact plating is RoHS compliant and suitable for operation between -40°C and 85°C.
Rohm BU7242FVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 45dB |
| Contact Plating | Tin |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 10mA |
| Output Current per Channel | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 360uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
No datasheet is available for this part.