Dual-channel, general-purpose operational amplifier featuring CMOS technology. Achieves a 900kHz gain bandwidth product and a 0.4V/µs slew rate. Offers a 95dB voltage gain with a 45dB common mode rejection ratio and 60dB power supply rejection ratio. Operates from 1.8V to 5.5V supply voltage with a typical operating supply current of 180µA. Housed in a RoHS compliant SOP-8 package for surface mounting.
Rohm BU7242SF-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 45dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 10mA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 360uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7242SF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
