
CMOS operational amplifier featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This dual-channel device offers a 95dB voltage gain, 45dB CMRR, and 60dB PSRR. It operates with a minimum dual supply voltage of 900mV and a maximum of 2.75V, or a single supply from 1.8V to 5.5V. Input bias current is 1pA with a 9mV input offset voltage. Packaged in an MSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm BU7242SFVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU7242SFVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 45dB |
| Contact Plating | Tin |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 10mA |
| Output Current per Channel | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 360uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7242SFVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
