The BU7242SNUX is a dual-channel operational amplifier from Rohm with an industrial temperature grade. It operates within a supply voltage range of 3V to 7V and has a maximum operating temperature of 105 degrees Celsius. The device features 8 terminals and a pin count of 8, with a terminal position of dual. It is packaged in an 8-pin HVSON package, measuring 2mm in width and 3mm in length.
Checking distributor stock and pricing after the page loads.
Rohm BU7242SNUX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.