Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, 5 X 6.40 MM, 1.35 MM HEIGHT, SSOP-14
Checking distributor stock and pricing after the page loads.
Rohm BU7244SFV-E2 technical specifications.
| Package/Case | LSSOP |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 360uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
No datasheet is available for this part.