
Surface mount comparator IC featuring two channels with a 1mV input offset voltage and 80dB common mode rejection ratio. Operates with a supply voltage range of 1.8V to 5.5V, offering a 6mA output current with a push-pull output type. Achieves an 80dB power supply rejection ratio and 90dB voltage gain, with a response time of 550ns. Designed for general-purpose applications, this RoHS compliant component is packaged in SOP-8.
Sign in to ask questions about the Rohm BU7252SF-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU7252SF-E2 technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Copper, Tin |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.75V |
| Output Current | 6mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 550ns |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | No |
| Response Time | 550ns |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7252SF-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
