CMOS comparator IC featuring two independent channels, a 1mV maximum input offset voltage, and a 50ns response time. This surface mount device operates with a supply voltage range of 1.8V to 5.5V, offering a maximum output current of 6mA and a push-pull output type. Key specifications include 80dB common mode rejection ratio and power supply rejection ratio, 1pA input bias current, and a wide operating temperature range from -40°C to 105°C. Packaged in MSOP with copper and tin plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm BU7252SFVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU7252SFVM-TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Copper, Tin |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.75V |
| Output Current | 6mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 550ns |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | No |
| Response Time | 550ns |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7252SFVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
