The BU7253F-E2 is a dual comparator IC from Rohm, featuring an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 3V, with a maximum limit of 7V. The device has 8 terminals and a dual terminal position. The comparator type is industrial-grade, suitable for demanding applications.
Sign in to ask questions about the Rohm BU7253F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU7253F-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 11500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7253F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.