Dual operational amplifier featuring a 2MHz bandwidth and 1.1V/µs slew rate. This CMOS IC offers a 95dB voltage gain and 10mA output current, with a low 1pA input bias current and 9mV input offset voltage. Operates from 1.8V to 5.5V supply voltage, with a 45dB CMRR and 60dB PSRR. Packaged in an 8-pin SOP for surface mounting, this RoHS compliant component is ideal for general-purpose amplification.
Rohm BU7262F-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 45dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 10mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7262F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.