Rohm BU7264F-E2 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 550uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7264F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.