The BU7265SG from Rohm is an industrial-grade operational amplifier with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin LSSOP package and operates on a supply voltage of 3V to 7V. The amplifier has a slew rate of 2400 V/us and a unity gain bandwidth of 4 MHz. It also features a common-mode reject ratio of 60 dB and an input offset voltage of 8.5 mV maximum.
Rohm BU7265SG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8500 |
| Slew Rate-Nom | 2400 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7265SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.