
The BU7266FVM-TR is a dual operational amplifier from Rohm with a gain bandwidth product of 4kHz and an input bias current of 1pA. It operates at a maximum supply voltage of 5.5V and has a maximum power dissipation of 470mW. The amplifier is available in an MSOP package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Rohm BU7266FVM-TR technical specifications.
| Bandwidth | 4kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 4kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700nA |
| Output Current per Channel | 4mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.0024V/µs |
| RoHS | Compliant |
No datasheet is available for this part.