The BU7294SF-E2 is a 4-channel operational amplifier from Rohm with a gain bandwidth product of 2.8MHz. It features an input bias current of 1pA and an input offset voltage of 1mV. The amplifier is RoHS compliant and has a maximum operating temperature range of -40°C to 105°C. It can dissipate up to 450mW of power and operates on a maximum supply voltage of 5.5V. The BU7294SF-E2 is packaged in a SOIC package and is suitable for surface mount applications.
Rohm BU7294SF-E2 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7294SF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.