PLL Based Clock Driver, BU73 Series, 3 True Output(s), 0 Inverted Output(s), ROHS COMPLIANT, HQFN-20
Rohm BU7331EKN-E2 technical specifications.
| Input | Crystal |
| Max Frequency | 75MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.