
General purpose operational amplifier featuring a single channel and CMOS technology. Offers a 600kHz gain bandwidth product, 1pA input bias current, and 1mV input offset voltage. Operates with a supply voltage range of 850mV to 5.5V, with a typical operating supply voltage of 2.75V and 50uA operating supply current. Packaged in an SSOP-5 surface mount configuration with copper, tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU7441SG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 850mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 6mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 120uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7441SG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.