
CMOS operational amplifier featuring two general-purpose channels. Offers a 600kHz gain bandwidth product and a 0.3V/µs slew rate. Input offset voltage is a maximum of 6mV with a 1pA input bias current. Operates from 850mV to 5.5V supply voltage, with a typical operating supply current of 100µA. Packaged in an MSOP-8 for surface mounting, this RoHS compliant component provides 95dB voltage gain.
Checking distributor stock and pricing after the page loads.
Rohm BU7442FVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 6mA |
| Output Current per Channel | 10mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Slew Rate-Nom | 0.3V/µs |
| Supply Current | 240uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
No datasheet is available for this part.