The BU7442SF is an 8-pin dual operational amplifier from Rohm, featuring an industrial temperature range of -40°C to 105°C. It operates on a supply voltage of 3V to 7V and has a slew rate of 0.3V/μs. The amplifier has a common-mode reject ratio of 60 dB and a unity gain bandwidth of 600 kHz. It is packaged in an 8-pin R-PDSO-G8 SOP package.
Sign in to ask questions about the Rohm BU7442SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU7442SF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7442SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.