The BU7442SFVM is an industrial-grade dual operational amplifier from Rohm with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G8 and a pin count of 8. The amplifier has a supply voltage of 3V nominal and a maximum supply voltage of 7V. It also has a slew rate of 0.3V/us and a common-mode reject ratio of 60dB. The BU7442SFVM is available in a VSSOP-8 package with a width of 2.8mm and a length of 2.9mm.
Checking distributor stock and pricing after the page loads.
Rohm BU7442SFVM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.