
CMOS operational amplifier featuring a 600kHz gain bandwidth product and 0.3V/µs slew rate. This dual-channel amplifier offers a low input bias current of 1pA and a maximum input offset voltage of 6mV. Designed for surface mounting in an MSOP-8 package, it operates with a supply voltage range of 850mV to 5.5V and a maximum dual supply voltage of 2.75V. The device boasts a high voltage gain of 95dB and an output current of 6mA.
Checking distributor stock and pricing after the page loads.
Rohm BU7442SFVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 850mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 6mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Slew Rate-Nom | 0.3V/µs |
| Supply Current | 240uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
No datasheet is available for this part.