
Dual-channel, general-purpose operational amplifier featuring CMOS technology. Offers a 1MHz gain bandwidth product and 1V/µs slew rate. Operates with supply voltages from 850mV to 5.5V, with a typical dual supply voltage of 2.75V. Exhibits low input bias current of 1pA and a maximum input offset voltage of 6mV. Packaged in an 8-pin SOP for surface mounting, with copper and tin contact plating.
Rohm BU7462F-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 8mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7462F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
