CMOS operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This dual-channel op-amp offers a low input bias current of 1pA and a maximum input offset voltage of 1mV. Designed for surface mounting in an MSOP-8 package, it operates from a minimum dual supply voltage of 850mV up to a maximum of 2.75V (dual) or 5.5V (single). With a voltage gain of 95dB and 8mA output current, this RoHS compliant component is suitable for general-purpose amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU7462FVM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU7462FVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 8mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7462FVM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
