
Dual-channel, general-purpose operational amplifier featuring CMOS technology. Offers a 1MHz gain bandwidth product and a 1V/µs slew rate. Input offset voltage is a maximum of 6mV with a low 1pA input bias current. Operates from a minimum dual supply voltage of 850mV up to a maximum of 5.5V. Surface mountable in an SOP package with copper and tin contact plating.
Rohm BU7462SF-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 850mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 8mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7462SF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
