
General purpose operational amplifier featuring two channels and CMOS technology. Offers a 1MHz gain bandwidth product, 1pA input bias current, and a maximum input offset voltage of 6mV. Operates from a minimum dual supply voltage of 850mV to a maximum of 2.75V, with a maximum single supply voltage of 5.5V. This surface mount component is housed in an MSOP package with copper and tin plating, providing 95dB voltage gain and a slew rate of 1V/µs.
Checking distributor stock and pricing after the page loads.
Rohm BU7462SFVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 850mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 8mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
No datasheet is available for this part.
