The BU7475HFV-TR is a general purpose operational amplifier with a gain bandwidth product of 100kHz. It features an input bias current of 1pA and an input offset voltage of 1mV. This op amp is suitable for use in a variety of applications, with a maximum power dissipation of 535mW and a maximum supply voltage of 5.5V. It is available in a surface mount package and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-665 |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 535mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9uA |
| Output Current per Channel | 14mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| RoHS | Compliant |