The BU7475SHFV is an industrial-grade operational amplifier with a single channel, suitable for operating within a supply voltage range of 3V to 7V. It features a 5-pin VSOF package and a temperature grade of industrial, with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The amplifier has a slew rate of 50,000 V/us and a unity gain bandwidth of 100 MHz, with a common-mode rejection ratio of 60 dB and an input offset voltage of 6.5 mV maximum.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6500 |
| Slew Rate-Nom | 50000 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |