Operational Amplifier, 2 Func, 9500uV Offset-Max, CMOS, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, MSOP-8
Checking distributor stock and pricing after the page loads.
Rohm BU7486SFVM-TR technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 12mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
No datasheet is available for this part.